LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN PZ254V-12-8P product image
  • PZ254V-12-8P thumbnail 1
  • PZ254V-12-8P thumbnail 2
  • PZ254V-12-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN PZ254V-12-8PRoHS

Manufacturer
XFCNAsian Brands
MPN
PZ254V-12-8P
LCSC Part #
C492421
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 8POS 2.54mm DUAL ROW TH
Datasheetpdf iconXFCN PZ254V-12-8P
Custom CablesMOQ 1pc
In-Stock: 84,370
84,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0464$ 0.0441$ 0.44
100+$ 0.0364$ 0.0346$ 3.46
300+$ 0.0314$ 0.0299$ 8.97
1,000+$ 0.0268$ 0.0255$ 25.50
5,000+$ 0.0238$ 0.0227$ 113.50
10,000+$ 0.0223$ 0.0212$ 212.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
ColorBlack
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs8P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Pitch2.54mm
Contact Plating-
Current Rating-
Voltage Rating (Max)-
Pin Structure2x4P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.