Images are for reference only
EDA Models

MYX MWBA4532L220T-N-HF

Manufacturer
MYX
Asian Brands
Mfr. Part #
MWBA4532L220T-N-HF
LCSC Part #
C49241527
Package
SMD-4P,4.5x3.2mm
Customer #
Key Attributes
CMC 22uH 310mA 500Ω 4532
Description
22uH@100kHz Common Mode Choke Surface Mount 4532500Ω@10MHz 310mA DCR 1Ω
Datasheet pdf icon MYX MWBA4532L220T-N-HF

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Filters/Common Mode Chokes
Manufacturer MYX
Package SMD-4P,4.5x3.2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8548900001
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon MYX MWBA4532L220T-N-HF
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 80
80 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1608 $ 0.80
50+
$ 0.1272 $ 6.36
150+
$ 0.1128 $ 16.92
500+
$ 0.0948 $ 47.40
2,500+
$ 0.0869 $ 217.25
5,000+
$ 0.0821 $ 410.50
Standard Packaging 500/Full Reel
Better price for more quantity?
$