MYX MWBA3225L201T-G-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWBA3225L201T-G-HF |
| LCSC Part # | C49241525 |
| Package | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | CMC 200uH 70mA 8kΩ SMD |
| Description | 200uH@100kHz Common Mode Choke Surface Mount 3225 8kΩ@10MHz 70mA DCR 4.8Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Package | SMD-4P,3.2x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1494 | $ 0.75 |
50+ | $ 0.1182 | $ 5.91 |
150+ | $ 0.1048 | $ 15.72 |
1,000+ | $ 0.0881 | $ 88.10 |
2,000+ | $ 0.0807 | $ 161.40 |
5,000+ | $ 0.0762 | $ 381.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$