MYX MWBA3225L101T-G-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWBA3225L101T-G-HF |
| LCSC Part # | C49241524 |
| Package | SMD-4P,3.2x2.5mm |
| Customer # | |
| Description | 100uH@100kHz 1.5Ω 2.2kΩ@10MHz SMD-4P,3.2x2.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Package | SMD-4P,3.2x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1531 | $ 0.77 |
50+ | $ 0.1212 | $ 6.06 |
150+ | $ 0.1074 | $ 16.11 |
1,000+ | $ 0.0903 | $ 90.30 |
2,000+ | $ 0.0827 | $ 165.40 |
5,000+ | $ 0.0782 | $ 391.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$