MYX MWBA1812D901PT-N-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWBA1812D901PT-N-HF |
| LCSC Part # | C49241517 |
| Package | 1812 |
| Customer # | |
| Key Attributes | CMC 1A 900Ω SMD |
| Description | Common Mode Choke Surface Mount 1812 900Ω@100MHz 1A DCR 170mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1608 | $ 0.80 |
50+ | $ 0.1272 | $ 6.36 |
150+ | $ 0.1128 | $ 16.92 |
500+ | $ 0.0948 | $ 47.40 |
2,500+ | $ 0.0869 | $ 217.25 |
5,000+ | $ 0.0821 | $ 410.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$