JIERR 3266X-1-102
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | 3266X-1-102 |
| LCSC Part # | C49241486 |
| Package | Through Hole-3P,6.8x4.7mm |
| Customer # | |
| Key Attributes | POT 1kΩ 500mW Through Hole-3P,6.8x4.7mm |
| Description | 1kΩ ±10% 500mW Through Hole-3P,6.8x4.7mm Potentiometers, Variable Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Package | Through Hole-3P,6.8x4.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
475 
475
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1647 | $ 0.82 |
50+ | $ 0.1608 | $ 8.04 |
150+ | $ 0.1581 | $ 23.72 |
500+ | $ 0.1555 | $ 77.75 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$