JIERR 3266X-1-101
| Manufacturer | JIERRAsian Brands |
| MPN | 3266X-1-101 |
| LCSC Part # | C49241485 |
| Packaging | Through Hole-3P,6.8x4.7mm |
| Customer # | |
| Key Attributes | POT 100Ω 500mW Through Hole-3P,6.8x4.7mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,6.8x4.7mm | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 12 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,6.8x4.7mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 12 | |
| Resistance | 100Ω |
Report an ErrorShow similar products (0) >
In-Stock: 363
363 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4288$ 0.4074 | $ 0.41 |
| 10+ | $ 0.3379$ 0.3211 | $ 3.21 |
| 50+ | $ 0.2989$ 0.2840 | $ 14.20 |
| 100+ | $ 0.2518$ 0.2393 | $ 23.93 |
| 500+ | $ 0.2291$ 0.2177 | $ 108.85 |
| 1,000+ | $ 0.2177$ 0.2069 | $ 206.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,6.8x4.7mm | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 12 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Slide Potentiometers | |
| Manufacturer | JIERR | |
| Packaging | Through Hole-3P,6.8x4.7mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 12 | |
| Resistance | 100Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



