LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JIERR 3266W-1-501 product image
  • 3266W-1-501 thumbnail 1
  • 3266W-1-501 thumbnail 2
  • 3266W-1-501 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JIERR 3266W-1-501RoHS

Manufacturer
JIERRAsian Brands
MPN
3266W-1-501
LCSC Part #
C49241478
Packaging
Through Hole-3P,6.8x4.7mm
Customer #
Key Attributes
POT 500Ω 500mW Through Hole-3P,6.8x4.7mm
Datasheetpdf iconJIERR 3266W-1-501
In-Stock: 430
430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3689$ 1.84
50+$ 0.2895$ 14.48
150+$ 0.2555$ 38.33
500+$ 0.2131$ 106.55
2,500+$ 0.1941$ 485.25
5,000+$ 0.1828$ 914.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Slide Potentiometers
ManufacturerJIERR
PackagingThrough Hole-3P,6.8x4.7mm
Tolerance±10%
Temperature Coefficient±250ppm/℃
Power(Watts)500mW
Number of Turns12
Resistance500Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece