LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
MAXIM MAX2659ELT+ product image
Images for reference only

MAXIM MAX2659ELT+RoHS

Manufacturer
MPN
MAX2659ELT+
LCSC Part #
C49241445
Packaging
UDFN-6
Customer #
Key Attributes
1.6V~3.6V 20.5dB 0.8dB 12dBm 4.1mA UDFN-6 RF Amplifiers RoHS
Datasheetpdf iconMAXIM MAX2659ELT+
In-Stock: 93
93 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0118$ 0.9511$ 0.95
10+$ 0.989$ 0.9297$ 9.30
30+$ 0.9744$ 0.9160$ 27.48
100+$ 0.9598$ 0.9023$ 90.23
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMAXIM
PackagingUDFN-6
Input Return Loss15dB
Voltage - Supply1.6V~3.6V
Operating Temperature-40℃~+85℃
Gain20.5dB
Output Return Loss34.6dB
Noise Figure0.8dB
FeaturesLow-power mode
IP35dBm
P1dB12dBm
Current - Supply4.1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The MAX2659 high-gain, low-noise amplifier (LNA) is designed for GPS, Galileo, and GLONASS applications. Designed in Maxim’s advanced SiGe process, the device achieves a 20.5dB gain and an ultra-low-noise figure of 0.8dB while maximizing the input-referred 1dB compression point and the 3rd-order intercept point at -12dBm and -5dBm, respectively. The MAX2659 operates from a +1.6V to +3.6V single supply and consumes only 4.1mA. The shutdown feature in the device reduces the supply current to be less than 1μA. The MAX2659 is available in a very small, lead-free, RoHS-compliant, 1.5mm×1.0mm×0.75mm, 6-pin μDFN package.

Features

AI Translation
  • Improves System Performance
  • Ultra-Low 0.8dB Noise Figure
  • High-Power 20.5dB Gain
  • Wide 1.6V to 3.6V Supply Range
  • Lowers System Cost With Low Bill of Materials and Small Size
  • Integrated 50Ω Output Matching Circuit
  • Small 1.5mm x 1.0mm Footprint
  • Thin 0.75mm Profile
  • Reduces Power Consumption
  • Low 4.1mA Supply Current
  • Power-Shutdown Control Mode to Eliminate the Need for External Supply Switch
  • AEC-Q100 (MAX2659ELT/V+ Only)
  • ±2500V ESD HBM (Human Body Model)

Applications

AI Translation
  • Automotive Navigation
  • Location-Enabled Mobile Devices
  • Telematics (Asset Tracking and Management)
  • Personal Navigation Device (PND)
  • Cellular Phones with GPS
  • Notebook PC/Ultra-Mobile PC