MYX MWBA0805D900PT-G4-HF
| Manufacturer | MYXAsian Brands |
| MPN | MWBA0805D900PT-G4-HF |
| LCSC Part # | C49241369 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 400mA 90Ω SMD |
| Datasheet | MYX MWBA0805D900PT-G4-HF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 350mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 350mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 360
360 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0375 | $ 0.75 |
| 200+ | $ 0.0296 | $ 5.92 |
| 600+ | $ 0.0252 | $ 15.12 |
| 2,000+ | $ 0.0226 | $ 45.20 |
| 10,000+ | $ 0.0203 | $ 203.00 |
| 20,000+ | $ 0.019 | $ 380.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 350mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MYX | |
| Packaging | SMD-4P,2x1.2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 350mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 90Ω@100MHz |
Help & FeedbackShow similar products (0) >
C49241369 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MWBA0805D900PT-F3-HF | MYX | Similar | SMD-4P,2x1.2mm | 20 | $ 0.0356 | ||
| MWBA0805D121PT-HF | MYX | Similar | SMD-4P,2x1.2mm | 1,920 | $ 0.0354 | ||
| MWBA0805D900PT-HF | MYX | Similar | SMD-4P,2x1.2mm | 0 | $ 0.0351 |



