MYX MWI1812UC330JST-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWI1812UC330JST-HF |
| LCSC Part # | C49241348 |
| Package | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 33uH 1812 |
| Description | 33uH ±5% 1812 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
495
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2064 | $ 1.03 |
50+ | $ 0.1635 | $ 8.18 |
150+ | $ 0.1451 | $ 21.77 |
500+ | $ 0.1222 | $ 61.10 |
2,500+ | $ 0.112 | $ 280.00 |
5,000+ | $ 0.1059 | $ 529.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$