MYX MWI1812IF2R2KST-HF
| Manufacturer |
MYX
Asian Brands |
| Mfr. Part # | MWI1812IF2R2KST-HF |
| LCSC Part # | C49241308 |
| Package | 1812 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1812 |
| Description | 600mA 2.2uH Wirewound Chip Inductor ±10% 500mΩ 1812 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MYX | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1006 | $ 0.50 |
50+ | $ 0.0984 | $ 4.92 |
150+ | $ 0.0969 | $ 14.54 |
500+ | $ 0.0955 | $ 47.75 |
Standard Packaging 500/Full
Reel | ||