Guangdong Hottech SMBJ14A
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | SMBJ14A |
| LCSC Part # | C49238219 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | TVS DIODE 14VWM 23.2VC SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SMB | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 25.86A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in strain relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Fast response time: for unidirectional types, typically less than 1.0 ps from 0V to V(BR)
- Typical reverse current less than 1 mA above 10 V
- Guaranteed high-temperature soldering: 260°C / 10 seconds
- Surface mount device
In-Stock: 470
470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0406$ 0.0386 | $ 0.39 |
| 100+ | $ 0.0321$ 0.0305 | $ 3.05 |
| 300+ | $ 0.0278$ 0.0265 | $ 7.95 |
| 750+ | $ 0.0246$ 0.0234 | $ 17.55 |
| 5,250+ | $ 0.022$ 0.0209 | $ 109.73 |
| 9,750+ | $ 0.0208$ 0.0198 | $ 193.05 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SMB | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 25.86A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in strain relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- Repetition rate (duty cycle): 0.01%
- Fast response time: for unidirectional types, typically less than 1.0 ps from 0V to V(BR)
- Typical reverse current less than 1 mA above 10 V
- Guaranteed high-temperature soldering: 260°C / 10 seconds
- Surface mount device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



