LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Guangdong Hottech SMBJ12A product image
  • SMBJ12A thumbnail 1
  • SMBJ12A thumbnail 2
  • SMBJ12A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guangdong Hottech SMBJ12ARoHS

Manufacturer
Guangdong HottechAsian Brands
MPN
SMBJ12A
LCSC Part #
C49238210
Packaging
SMB
Customer #
Key Attributes
TVS DIODE 12VWM 19.9VC SMB
Datasheetpdf iconGuangdong Hottech SMBJ12A
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0397$ 0.0378$ 0.38
100+$ 0.0316$ 0.0301$ 3.01
300+$ 0.0276$ 0.0263$ 7.89
750+$ 0.0246$ 0.0234$ 17.55
5,250+$ 0.0221$ 0.0210$ 110.25
9,750+$ 0.0209$ 0.0199$ 194.03
Standard Packaging750/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerGuangdong Hottech
PackagingSMB
Clamping Voltage19.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)30.15A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown14.7V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)12V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging750
Sales UnitPiece

Features

AI Translation
  • Built-in strain relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • Repetition rate (duty cycle): 0.01%
  • Fast response time: for unidirectional types, typically less than 1.0 ps from 0V to V(BR)
  • Typical reverse current less than 1 mA above 10 V
  • Guaranteed high-temperature soldering: 260°C / 10 seconds
  • Surface mount device