Guangdong Hottech RS1D
| Manufacturer |
Guangdong Hottech
Asian Brands |
| Mfr. Part # | RS1D |
| LCSC Part # | C49238197 |
| Package | SMA |
| Customer # | |
| Description | 150ns 1 Independent 200V 1.3V@1A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,150
2,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0104 $ 0.0099 | $ 0.50 |
500+ | $ 0.0082 $ 0.0078 | $ 3.90 |
2,000+ | $ 0.0069 $ 0.0066 | $ 13.20 |
4,000+ | $ 0.0062 $ 0.0059 | $ 23.60 |
24,000+ | $ 0.0055 $ 0.0053 | $ 127.20 |
50,000+ | $ 0.0052 $ 0.0050 | $ 250.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$