Guangdong Hottech SS210B
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | SS210B |
| LCSC Part # | C49238190 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@100V | |
| Current - Rectified | 2A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact SMD package
- Low power consumption, high efficiency
- High forward surge current capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0257$ 0.0245 | $ 0.49 |
| 200+ | $ 0.0202$ 0.0192 | $ 3.84 |
| 600+ | $ 0.0171$ 0.0163 | $ 9.78 |
| 3,000+ | $ 0.0152$ 0.0145 | $ 43.50 |
| 9,000+ | $ 0.0137$ 0.0131 | $ 117.90 |
| 21,000+ | $ 0.0128$ 0.0122 | $ 256.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SMB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Reverse Leakage Current (Ir) | 500uA@100V | |
| Current - Rectified | 2A | |
| Non-Repetitive Peak Forward Surge Current | 50A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact SMD package
- Low power consumption, high efficiency
- High forward surge current capability
- Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



