Guangdong Hottech BC847CW
| Manufacturer |
Guangdong Hottech
Asian Brands |
| Mfr. Part # | BC847CW |
| LCSC Part # | C49238176 |
| Package | SOT-323 |
| Customer # | |
| Description | 800 1 NPN NPN 150mW 100mA 45V SOT-323 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0165 $ 0.0157 | $ 0.79 |
500+ | $ 0.013 $ 0.0124 | $ 6.20 |
3,000+ | $ 0.011 $ 0.0105 | $ 31.50 |
6,000+ | $ 0.0098 $ 0.0094 | $ 56.40 |
24,000+ | $ 0.0088 $ 0.0084 | $ 201.60 |
51,000+ | $ 0.0082 $ 0.0078 | $ 397.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$