Guangdong Hottech BAV99W
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | BAV99W |
| LCSC Part # | C49238175 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | 4ns 1 Independent 75V 1.25V@150mA 8A SOT-323 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-323 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@70V | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 1.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- High conductance
- Surface mount device
- General-purpose switching applications
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0175$ 0.0167 | $ 0.84 |
| 500+ | $ 0.0136$ 0.0130 | $ 6.50 |
| 3,000+ | $ 0.0115$ 0.0110 | $ 33.00 |
| 6,000+ | $ 0.0102$ 0.0097 | $ 58.20 |
| 24,000+ | $ 0.0091$ 0.0087 | $ 208.80 |
| 51,000+ | $ 0.0085$ 0.0081 | $ 413.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-323 | |
| Reverse Recovery Time (trr) | 4ns | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 200mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 1uA@70V | |
| Current - Rectified | 8A | |
| Non-Repetitive Peak Forward Surge Current | 1.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- High conductance
- Surface mount device
- General-purpose switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



