Guangdong Hottech BAT20J
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | BAT20J |
| LCSC Part # | C49238173 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 23V SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 23V | |
| Voltage - Forward(Vf@If) | 620mV@1A | |
| Reverse Leakage Current (Ir) | 12uA@15V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss
- Ultra-low reverse current
- Negligible switching loss
- Low capacitance diode
- Low forward and reverse recovery time
- Ultra-fast switching speed
In-Stock: 3,750
3,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0094$ 0.0090 | $ 0.45 |
| 500+ | $ 0.0092$ 0.0088 | $ 4.40 |
| 3,000+ | $ 0.009$ 0.0086 | $ 25.80 |
| 6,000+ | $ 0.0089$ 0.0085 | $ 51.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 23V | |
| Voltage - Forward(Vf@If) | 620mV@1A | |
| Reverse Leakage Current (Ir) | 12uA@15V | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low conduction loss
- Ultra-low reverse current
- Negligible switching loss
- Low capacitance diode
- Low forward and reverse recovery time
- Ultra-fast switching speed
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



