Guangdong Hottech HKTQ30P03
| Manufacturer |
Guangdong Hottech
Asian Brands |
| Mfr. Part # | HKTQ30P03 |
| LCSC Part # | C49238169 |
| Package | PDFN3333 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 60A PDFN3333 |
| Description | 30V 7.4mΩ@10V 1 P-Channel 32W PDFN3333 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Package | PDFN3333 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,920
4,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0859 $ 0.0817 | $ 0.41 |
50+ | $ 0.0758 $ 0.0721 | $ 3.61 |
150+ | $ 0.0708 $ 0.0673 | $ 10.10 |
500+ | $ 0.0671 $ 0.0638 | $ 31.90 |
2,500+ | $ 0.064 $ 0.0608 | $ 152.00 |
5,000+ | $ 0.0625 $ 0.0594 | $ 297.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$