LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Guangdong Hottech TL431L product image
  • TL431L thumbnail 1
  • TL431L thumbnail 2
  • TL431L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Guangdong Hottech TL431LRoHS

Manufacturer
Guangdong HottechAsian Brands
MPN
TL431L
LCSC Part #
C49238167
Packaging
SOT-23
Customer #
Key Attributes
2.5V~36V ±0.8% 100mA Adjustable SOT-23 Voltage Reference RoHS
Datasheetpdf iconGuangdong Hottech TL431L
In-Stock: 1,160
1,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0355$ 0.0338$ 0.68
200+$ 0.0278$ 0.0265$ 5.30
600+$ 0.0235$ 0.0224$ 13.44
3,000+$ 0.0209$ 0.0199$ 59.70
9,000+$ 0.0187$ 0.0178$ 160.20
21,000+$ 0.0175$ 0.0167$ 350.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerGuangdong Hottech
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±0.8%
Voltage - Supply-
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Programmable precision output voltage range: 2.5V to 36V or 18V
  • Ultra-high accuracy reference voltage: typical 0.15%
  • High stability with capacitive loads
  • Low temperature drift: typical 4.5mV
  • Low equivalent full-range temperature coefficient: typical 2OPPM/°C
  • Low dynamic output impedance: typical 0.2 ohms
  • Sink current capability: 1mA to 100mA
  • Low output noise
  • Wide operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Shunt regulator
  • High-current shunt regulator
  • Precision current limiter