Guangdong Hottech BC847A
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | BC847A |
| LCSC Part # | C49238159 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 45V 110 100mA NPN 1 NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet | Guangdong Hottech BC847A |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 110 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 110 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complementary to BC857
- Ideally suited for automatic insertion
- For switching and AF amplifier applications
- Surface Mount device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,300
5,300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0148$ 0.0141 | $ 0.71 |
| 500+ | $ 0.0119$ 0.0114 | $ 5.70 |
| 3,000+ | $ 0.0104$ 0.0099 | $ 29.70 |
| 6,000+ | $ 0.0094$ 0.0090 | $ 54.00 |
| 24,000+ | $ 0.0086$ 0.0082 | $ 196.80 |
| 51,000+ | $ 0.0081$ 0.0077 | $ 392.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 110 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 110 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 100mA | |
| Configuration | Standalone | |
| type | NPN | |
| Number | 1 NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complementary to BC857
- Ideally suited for automatic insertion
- For switching and AF amplifier applications
- Surface Mount device
C49238159 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BC846A | Guangdong Hottech | SOT-23 | 14,300 | $0.0124 $0.013 | ||
| 2SC1623 L5 | Guangdong Hottech | SOT-23 | 3,045 | $0.0130 $0.0136 |



