Guangdong Hottech A92
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | A92 |
| LCSC Part # | C49238155 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | 305V 300 200mA 1 PNP PNP SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 250nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 305V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 250nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 305V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complementary to A42
- High Breakdown Voltage
- Low Collector-Emitter Saturation Voltage
- Surface Mount device
In-Stock: 870
870 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0655 | $ 0.66 |
| 100+ | $ 0.0546 | $ 5.46 |
| 300+ | $ 0.0492 | $ 14.76 |
| 1,000+ | $ 0.0451 | $ 45.10 |
| 5,000+ | $ 0.0419 | $ 209.50 |
| 10,000+ | $ 0.0403 | $ 403.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 250nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 305V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 250nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 305V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Current - Collector(Ic) | 200mA | |
| Pd - Power Dissipation | 500mW | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 200mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Complementary to A42
- High Breakdown Voltage
- Low Collector-Emitter Saturation Voltage
- Surface Mount device
C49238155 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

