Guangdong Hottech A42
| Manufacturer |
Guangdong Hottech
Asian Brands |
| Mfr. Part # | A42 |
| LCSC Part # | C49238154 |
| Package | SOT-89 |
| Customer # | |
| Description | 300 1 NPN NPN 500mW 300mA 300V SOT-89 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Guangdong Hottech | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.037 $ 0.0352 | $ 0.35 |
100+ | $ 0.0295 $ 0.0281 | $ 2.81 |
300+ | $ 0.0258 $ 0.0246 | $ 7.38 |
1,000+ | $ 0.0229 $ 0.0218 | $ 21.80 |
5,000+ | $ 0.0207 $ 0.0197 | $ 98.50 |
10,000+ | $ 0.0195 $ 0.0186 | $ 186.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$