GUDIAN GDIM107050-R33S1MTF-0R82
| Manufacturer | GUDIANAsian Brands |
| MPN | GDIM107050-R33S1MTF-0R82 |
| LCSC Part # | C49237964 |
| Packaging | SMD,10.1x7mm |
| Customer # | |
| Key Attributes | 35A 330nH ±20% 60A 0.82mΩ SMD,10.1x7mm Fixed Inductors RoHS |
| Datasheet | GUDIAN GDIM107050-R33S1MTF-0R82 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | SMD,10.1x7mm | |
| Current Rating | 35A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 60A | |
| DC Resistance(DCR) | 0.82mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | SMD,10.1x7mm | |
| Current Rating | 35A |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 60A | |
| DC Resistance(DCR) | 0.82mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5179 | $ 0.52 |
| 10+ | $ 0.4098 | $ 4.10 |
| 30+ | $ 0.3639 | $ 10.92 |
| 100+ | $ 0.3065 | $ 30.65 |
| 500+ | $ 0.2803 | $ 140.15 |
| 1,000+ | $ 0.2655 | $ 265.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | SMD,10.1x7mm | |
| Current Rating | 35A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 60A | |
| DC Resistance(DCR) | 0.82mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | SMD,10.1x7mm | |
| Current Rating | 35A |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 60A | |
| DC Resistance(DCR) | 0.82mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

