GUDIAN GDIM1050-101MTF
| Manufacturer |
GUDIAN
Asian Brands |
| Mfr. Part # | GDIM1050-101MTF |
| LCSC Part # | C49237937 |
| Package | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.8A 270mΩ SMD,11.5x10mm |
| Description | 100uH Molded Inductor 3.5A SMD,11.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Package | SMD,11.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
700 
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2425 | $ 1.21 |
50+ | $ 0.1921 | $ 9.61 |
150+ | $ 0.1705 | $ 25.58 |
700+ | $ 0.1436 | $ 100.52 |
2,800+ | $ 0.1316 | $ 368.48 |
5,600+ | $ 0.1244 | $ 696.64 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$