GUDIAN GDIM0530-R15S1MTF-0R95
| Manufacturer | GUDIANAsian Brands |
| MPN | GDIM0530-R15S1MTF-0R95 |
| LCSC Part # | C49237916 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 150nH 35A 0.95mΩ SMD,5.8x5.2mm |
| Datasheet | GUDIAN GDIM0530-R15S1MTF-0R95 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 35A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 41A | |
| DC Resistance(DCR) | 0.95mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 35A | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 41A | |
| DC Resistance(DCR) | 0.95mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,790
1,790 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2186 | $ 1.09 |
| 50+ | $ 0.1732 | $ 8.66 |
| 150+ | $ 0.1537 | $ 23.06 |
| 500+ | $ 0.1294 | $ 64.70 |
| 2,000+ | $ 0.1186 | $ 237.20 |
| 4,000+ | $ 0.1121 | $ 448.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 35A | |
| Inductance | 150nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 41A | |
| DC Resistance(DCR) | 0.95mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | GUDIAN | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 35A | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 41A | |
| DC Resistance(DCR) | 0.95mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C49237916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



