LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XINGLIGHT XL-3227RGBC-2812B product image
  • XL-3227RGBC-2812B thumbnail 1
  • XL-3227RGBC-2812B thumbnail 2
  • XL-3227RGBC-2812B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-3227RGBC-2812BRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-3227RGBC-2812B
LCSC Part #
C49237873
Packaging
SMD
Customer #
Key Attributes
SMD LED Addressable, Specialty RoHS
Datasheetpdf iconXINGLIGHT XL-3227RGBC-2812B
In-Stock: 2,140
2,140 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0474$ 0.0427$ 0.43
100+$ 0.0372$ 0.0335$ 3.35
300+$ 0.0321$ 0.0289$ 8.67
3,000+$ 0.0282$ 0.0254$ 76.20
6,000+$ 0.0251$ 0.0226$ 135.60
9,000+$ 0.0236$ 0.0213$ 191.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Addressable, Specialty
ManufacturerXINGLIGHT
PackagingSMD
Operating Temperature-40℃~+85℃
Data Transmission Rate800Kbit/s
ESD Withstand Voltage3000V
Lens ColorWater Clear
Fixed-Frequency Pwm Mode4.5kHz
Viewing Angle120°

Features

AI Translation
  • Dimensions (L/W/H): 3.2×2.7×0.8mm
  • Emitting color & lens: RGB / clear lens
  • RoHS-compliant environmentally friendly process
  • Moisture Sensitivity Level (MSL): Level 5
  • EIA standard packaging
  • Compatible with SMT automated production
  • Compatible with infrared reflow soldering process
  • 1209 LED integrates high-quality externally-controlled single-wire cascadable constant-current IC and premium RGB LED chip — compact size, simple peripheral circuitry
  • High constant-current accuracy from built-in IC; internal RGB chips pre-binned for uniform light output and pure white color
  • Reshaping & forwarding enhancement technology; single-wire data transmission; unlimited cascading
  • Data transmission rate: 800Kbps/s; supports ≥1024 pixels at 30 frames/s refresh rate
  • Output port PWM control with 256-level grayscale adjustment; port scan frequency 1.5KHz/s
  • Optimized preset 5mA/channel constant-current mode; maximizes low-voltage cascade count; high constant-current accuracy — on-chip error <1.5%, inter-chip error <3%
  • Built-in low-voltage enhancement module; 100% normal operation at VDD 4.5~5.5V
  • Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving the current unit's data

Applications

AI Translation
  • LED full-color luminous letter light strings
  • LED full-color modules
  • LED magic color flexible/rigid light strips, LED guardrail tubes
  • LED architectural and ambient lighting
  • LED irregular-shaped displays
  • Running light effects for various electronic products and electrical equipment