EVISUN K7812-500R3
| Manufacturer |
EVISUN
Asian Brands |
| Mfr. Part # | K7812-500R3 |
| LCSC Part # | C49237820 |
| Package | SIP,11.6x7.6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply, wide voltage input, non-isolated regulated single-channel output |
| Description | DC DC Converter 12V 500mA 16V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | EVISUN | |
| Package | SIP,11.6x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
In-Stock:
84
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5049 $ 1.0535 | $ 1.05 |
10+ | $ 1.2683 $ 0.8879 | $ 8.88 |
34+ | $ 1.12 $ 0.7840 | $ 26.66 |
102+ | $ 0.967 $ 0.6769 | $ 69.04 |
493+ | $ 0.8976 $ 0.6284 | $ 309.80 |
1,003+ | $ 0.8676 $ 0.6074 | $ 609.22 |
Standard Packaging 17/Full
Tube | ||
Better price for more quantity?
$