KNSCHA DGE450M475G152S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | DGE450M475G152S1AA |
| LCSC Part # | C49237782 |
| Package | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | CAP ALUM 4.7uF ±20% 450V TH |
| Description | 4.7uF 450V Aluminum Electrolytic Capacitors Through Hole,D8xL15mm 10000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D8xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0616 | $ 0.62 |
100+ | $ 0.0495 | $ 4.95 |
500+ | $ 0.0435 | $ 21.75 |
1,000+ | $ 0.0389 | $ 38.90 |
5,000+ | $ 0.0353 | $ 176.50 |
10,000+ | $ 0.0335 | $ 335.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$