LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DGE080M337L202S1AA product image
  • DGE080M337L202S1AA thumbnail 1
  • DGE080M337L202S1AA thumbnail 2
  • DGE080M337L202S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DGE080M337L202S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DGE080M337L202S1AA
LCSC Part #
C49237778
Packaging
Through Hole,D13xL20mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 80V TH
Datasheetpdf iconKNSCHA DGE080M337L202S1AA
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2672$ 1.34
50+$ 0.2134$ 10.67
200+$ 0.1904$ 38.08
400+$ 0.1616$ 64.64
2,400+$ 0.1489$ 357.36
5,000+$ 0.1412$ 706.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D13xL20mm
Voltage Rating80V
Tolerance±20%
Lifetime10000hrs@105℃
Capacitance330uF
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)20mm
Diameter13mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece