LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KNSCHA DGA250M187L353S1AA product image
  • DGA250M187L353S1AA thumbnail 1
  • DGA250M187L353S1AA thumbnail 2
  • DGA250M187L353S1AA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA DGA250M187L353S1AARoHS

Manufacturer
KNSCHAAsian Brands
MPN
DGA250M187L353S1AA
LCSC Part #
C49237765
Packaging
Through Hole,D13xL35mm
Customer #
Key Attributes
CAP ALUM 180uF ±20% 250V TH
Datasheetpdf iconKNSCHA DGA250M187L353S1AA
In-Stock: 127
127 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3213$ 0.32
10+$ 0.3149$ 3.15
30+$ 0.31$ 9.30
100+$ 0.3052$ 30.52
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingThrough Hole,D13xL35mm
Tolerance±20%
Voltage Rating250V
Capacitance180uF
Lifetime2000hrs@105℃
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)35mm
Diameter13mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece