UTC U74LVC1G157G-AL6-R
| Manufacturer | UTCAsian Brands |
| MPN | U74LVC1G157G-AL6-R |
| LCSC Part # | C49237673 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 0.1uA Power-off protection SOT-363 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | UTC | |
| Packaging | SOT-363 | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Function | Power-off protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | UTC | |
| Packaging | SOT-363 | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Function | Power-off protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The U74LVC1G157 is a single 2-input multiplexer. The data select input(S) determines the two data input I0 or I1 which of them is connect to the output with the true and complementary data. This device has power-down protective circuit, preventing device destruction when it is powered down.
Features
AI Translation
- Wide supply voltage range from 1.65V to 5.5V
- IOFF supports partial-power-down mode
- Low static power consumption; lCC = 10μA (Max.)
- ±24mA output drive (VCC = 3.0V)
In-Stock: 290
290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.092 | $ 0.46 |
| 50+ | $ 0.0733 | $ 3.67 |
| 150+ | $ 0.064 | $ 9.60 |
| 500+ | $ 0.057 | $ 28.50 |
| 3,000+ | $ 0.0514 | $ 154.20 |
| 6,000+ | $ 0.0486 | $ 291.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | UTC | |
| Packaging | SOT-363 | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Function | Power-off protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | UTC | |
| Packaging | SOT-363 | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Function | Power-off protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The U74LVC1G157 is a single 2-input multiplexer. The data select input(S) determines the two data input I0 or I1 which of them is connect to the output with the true and complementary data. This device has power-down protective circuit, preventing device destruction when it is powered down.
Features
AI Translation
- Wide supply voltage range from 1.65V to 5.5V
- IOFF supports partial-power-down mode
- Low static power consumption; lCC = 10μA (Max.)
- ±24mA output drive (VCC = 3.0V)
C49237673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



