LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIAMEN FARATRONIC C46V2103K90C000 product image
  • C46V2103K90C000 thumbnail 1
  • C46V2103K90C000 thumbnail 2
  • C46V2103K90C000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XIAMEN FARATRONIC C46V2103K90C000RoHS

Manufacturer
XIAMEN FARATRONICAsian Brands
MPN
C46V2103K90C000
LCSC Part #
C49236870
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
10nF ±10% X1 760V Through Hole,P=22.5mm Ceramic Capacitors RoHS
Datasheetpdf iconXIAMEN FARATRONIC C46V2103K90C000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1266$ 0.63
50+$ 0.1239$ 6.20
200+$ 0.1221$ 24.42
400+$ 0.1203$ 48.12
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerXIAMEN FARATRONIC
PackagingThrough Hole,P=22.5mm
Capacitance10nF
Tolerance±10%
Operating Temperature-40℃~+110℃
RatingsX1
Voltage(AC)760V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece