XIAMEN FARATRONIC C3D1X305JB00C00
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C3D1X305JB00C00 |
| LCSC Part # | C49236861 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Description | 3uF 900V ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 680 |
| Sales Unit | Piece |
In-Stock:
670 
670
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8669 | $ 0.87 |
10+ | $ 0.7177 | $ 7.18 |
30+ | $ 0.6431 | $ 19.29 |
100+ | $ 0.5684 | $ 56.84 |
680+ | $ 0.524 | $ 356.32 |
1,360+ | $ 0.5002 | $ 680.27 |
Standard Packaging 680/Full
Bag | ||
Better price for more quantity?
$