Anhui LinkeyCon Electronic Technology Co.,Ltd ZCLG821M450SEAAP530L
| Manufacturer |
Anhui LinkeyCon Electronic Technology Co.,Ltd
Asian Brands |
| Mfr. Part # | ZCLG821M450SEAAP530L |
| LCSC Part # | C49236823 |
| Package | Through Hole,D35xL53mm |
| Customer # | |
| Description | 10mm 820uF 450V ±20% Through Hole,D35xL53mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Anhui LinkeyCon Electronic Technology Co.,Ltd | |
| Package | Through Hole,D35xL53mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0737 | $ 6.07 |
10+ | $ 5.2864 | $ 52.86 |
50+ | $ 4.8067 | $ 240.34 |
100+ | $ 4.4038 | $ 440.38 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$