Dersem DX5035B
| Manufacturer |
Dersem
Asian Brands |
| Mfr. Part # | DX5035B |
| LCSC Part # | C49236638 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | High-precision non-isolated buck constant-voltage control chip |
| Description | 28kHz~38kHz 5V 0.35W 50mA SOT-23-3 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Dersem | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,835
2,835
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1203 | $ 0.60 |
50+ | $ 0.0955 | $ 4.78 |
150+ | $ 0.0832 | $ 12.48 |
500+ | $ 0.0739 | $ 36.95 |
3,000+ | $ 0.0665 | $ 199.50 |
6,000+ | $ 0.0628 | $ 376.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$