LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
SIT SIT1043QTK/1 product image
Imagens ilustrativas

SIT SIT1043QTK/1

Fabricante
SITAsian Brands
Cód. da peça
SIT1043QTK/1
Nº LCSC
C49236573
Emb.
DFN-14(3x4.5)
Número do Cliente
Atrib. princ.
4.5V~5.5V CAN FD Transceiver 5Mbps DFN-14(3x4.5) Drivers, Receivers, Transceivers
Folha de DadosSIT SIT1043QTK/1
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Em estoque: 1,224
1,224 Em estoque, envio imediato
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
1+$ 0.7047$ 0.70
10+$ 0.5704$ 5.70
30+$ 0.5032$ 15.10
100+$ 0.436$ 43.60
500+$ 0.3966$ 198.30
1,000+$ 0.3753$ 375.30
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
FabricanteSIT
Emb.DFN-14(3x4.5)
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels-
Data Rate5Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Local wake-up;Enable;Silent mode;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout
Supply Current-
Quiescent Supply Current1uA

Descrição

Tradução por IA

SIT1043Q is an interface IC designed for use between a CAN protocol controller and the physical bus, supporting flexible data rates up to 5Mbps with differential signal transmission capability between the bus and the CAN protocol controller. The SIT1043Q bus port withstand voltage reaches -58V to +58V, and the receiver common-mode input voltage ranges from -30V to +30V, making it suitable for 12V or 24V application systems. The SIT1043Q operates with multiple power supplies and features various system protection and diagnostic functions to enhance device and CAN bus stability. In addition, the SIT1043Q offers five operating modes: Normal mode, Silent mode, Standby mode, Sleep-wait mode, and Sleep mode. In low-power modes, both local wake-up and remote wake-up are supported, and the provided low-power mode management can significantly reduce power consumption in CAN bus application systems.

Recursos

Tradução por IA
  • Compatible with ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 standards
  • AEC-Q100 qualified
  • Low-power sleep mode and standby mode
  • Remote wake-up and local wake-up
  • Bus pin ±58V voltage tolerance
  • ±30V receiver common-mode input voltage
  • Full range supports 3.3V/5V MCU; SIT1043Q/1 adds support for 1.8V MCU
  • Driver (TXD) dominant timeout
  • Undervoltage protection on VBAT, VCC, and VIO supply pins
  • High-speed CAN, supports 5Mbps CAN with Flexible Data-Rate
  • Sleep mode INH output pin with power disable function
  • Junction temperature range -40°C to 150°C with built-in over-temperature protection
  • Typical TXD-to-RXD loop delay ~100ns
  • High EMI immunity
  • Unpowered node does not disturb the bus
  • SIT1043QT and SIT1043QTK feature common-mode stabilization output pin SPLIT
  • RoHS-compliant lead-free package available

Aplicações

Tradução por IA
  • Body Control Module
  • Automotive Gateway
  • Advanced Driver Assistance Systems (ADAS)
  • Infotainment