PCB Surface Mount Round Threaded Standoff M2x4.35x5+1.4mm Tin-Plated Iron
| Manufacturer | yiyuanxnyAsian Brands |
| MPN | SMTWEM250STR |
| LCSC Part # | C49236520 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | yiyuanxny | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0867$ 0.0824 | $ 0.41 |
| 50+ | $ 0.0813$ 0.0773 | $ 3.87 |
| 700+ | $ 0.068$ 0.0646 | $ 45.22 |
| 4,900+ | $ 0.0653$ 0.0621 | $ 304.29 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | yiyuanxny | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


