PCB Surface Mount Round Threaded Standoff M2x4.35x2.5+1.4mm Tin-Plated Iron
| Manufacturer | yiyuanxnyAsian Brands |
| MPN | SMTWEM225STR |
| LCSC Part # | C49236518 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | yiyuanxny | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,445
5,445 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0645$ 0.0613 | $ 0.31 |
| 50+ | $ 0.0605$ 0.0575 | $ 2.88 |
| 2,000+ | $ 0.0506$ 0.0481 | $ 96.20 |
| 4,000+ | $ 0.0486$ 0.0462 | $ 184.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | yiyuanxny | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


