HanElectricity NR8040-102M
| Manufacturer |
HanElectricity
Asian Brands |
| Mfr. Part # | NR8040-102M |
| LCSC Part # | C49234234 |
| Package | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 1000uH SMD,8x8mm |
| Description | 1mH 400mA SMD,8x8mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Package | SMD,8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1014 $ 0.0862 | $ 0.43 |
50+ | $ 0.0803 $ 0.0683 | $ 3.42 |
150+ | $ 0.0698 $ 0.0594 | $ 8.91 |
1,000+ | $ 0.0619 $ 0.0527 | $ 52.70 |
2,000+ | $ 0.0555 $ 0.0472 | $ 94.40 |
5,000+ | $ 0.0524 $ 0.0446 | $ 223.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$