HanElectricity NR4020-2R2M
| Manufacturer |
HanElectricity
Asian Brands |
| Mfr. Part # | NR4020-2R2M |
| LCSC Part # | C49234201 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,4x4mm |
| Description | 2.2uH ±20% SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,890 
2,890
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0378 $ 0.0322 | $ 0.32 |
100+ | $ 0.03 $ 0.0255 | $ 2.55 |
300+ | $ 0.026 $ 0.0221 | $ 6.63 |
3,000+ | $ 0.0231 $ 0.0197 | $ 59.10 |
6,000+ | $ 0.0207 $ 0.0176 | $ 105.60 |
9,000+ | $ 0.0196 $ 0.0167 | $ 150.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$