hanxia HX-3x4-ZJ-1.6N
| Manufacturer | hanxiaAsian Brands |
| MPN | HX-3x4-ZJ-1.6N |
| LCSC Part # | C49234142 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Tactile Switch SPST 160gf 2.6mm SMD (SMT) Tab 4.9mm x 2.95mm |
| Datasheet | hanxia HX-3x4-ZJ-1.6N |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD | |
| with Bracket | With Bracket | |
| Length | 4.9mm | |
| Height | 2.6mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 250V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 2.95mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Square Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD | |
| with Bracket | With Bracket | |
| Length | 4.9mm | |
| Height | 2.6mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 250V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 2.95mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Square Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,345
4,345 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2064$ 0.1961 | $ 0.98 |
| 50+ | $ 0.1633$ 0.1552 | $ 7.76 |
| 150+ | $ 0.1448$ 0.1376 | $ 20.64 |
| 500+ | $ 0.1218$ 0.1158 | $ 57.90 |
| 2,500+ | $ 0.1115$ 0.1060 | $ 265.00 |
| 5,000+ | $ 0.1054$ 0.1002 | $ 501.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD | |
| with Bracket | With Bracket | |
| Length | 4.9mm | |
| Height | 2.6mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 250V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 2.95mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Square Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD | |
| with Bracket | With Bracket | |
| Length | 4.9mm | |
| Height | 2.6mm | |
| Operating Force | 1.6N | |
| Voltage Rating | 250V | |
| Switching Life | 100,000 Cycles | |
| Operating Temperature | -25℃~+70℃ |
| Type | Description | |
|---|---|---|
| Width | 2.95mm | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Square Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| HX-3x4-CA-1.6N | hanxia | Similar | SMD | 2,485 | $0.1645 $0.2056 | ||
| HX TS34CAZJ 160gf | hanxia | Similar | SMD-3P,3.7x3mm | 5 | $0.0907 $0.1814 | ||
| HX TS34CA 160gf | hanxia | Similar | SMD-3P,3.7x3mm | 2,440 | $0.1672 $0.176 |



