hanxia HX-2x4x3.8CA-1.6N
| Manufacturer | hanxiaAsian Brands |
| MPN | HX-2x4x3.8CA-1.6N |
| LCSC Part # | C49234139 |
| Packaging | SMD,4.6x1.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,4.6x1.8mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 4.55mm | |
| Height | 3.8mm | |
| Voltage Rating | 250V | |
| Switching Life | 20,000 cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 1.8mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Square Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,200
10,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0252$ 0.0240 | $ 0.48 |
| 200+ | $ 0.0197$ 0.0188 | $ 3.76 |
| 600+ | $ 0.0167$ 0.0159 | $ 9.54 |
| 3,000+ | $ 0.0149$ 0.0142 | $ 42.60 |
| 9,000+ | $ 0.0133$ 0.0127 | $ 114.30 |
| 21,000+ | $ 0.0125$ 0.0119 | $ 249.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,4.6x1.8mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 4.55mm | |
| Height | 3.8mm | |
| Voltage Rating | 250V | |
| Switching Life | 20,000 cycles | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 1.8mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Square Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



