hanxia HX-2x4x3.2CA-1.6N
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX-2x4x3.2CA-1.6N |
| LCSC Part # | C49234138 |
| Package | SMD |
| Customer # | |
| Description | Without Bracket 4.55mm 250V 1.8mm Square Button No SPST 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,760 
2,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0126 $ 0.0120 | $ 0.24 |
200+ | $ 0.0123 $ 0.0117 | $ 2.34 |
600+ | $ 0.0121 $ 0.0115 | $ 6.90 |
3,000+ | $ 0.0119 $ 0.0114 | $ 34.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$