hanxia HX-4x6x2.5-CB-L
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX-4x6x2.5-CB-L |
| LCSC Part # | C49234129 |
| Package | SMD |
| Customer # | |
| Description | Tactile Switch SPST 250gf 2.5mm SMD (SMT) Tab 6mm x 4mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,895
2,895
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1907 | $ 0.95 |
50+ | $ 0.1509 | $ 7.55 |
150+ | $ 0.1338 | $ 20.07 |
500+ | $ 0.1125 | $ 56.25 |
3,000+ | $ 0.103 | $ 309.00 |
6,000+ | $ 0.0973 | $ 583.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$