hanxia HX 1.5x2.6x0.5-1.6N surface mount
| Manufacturer | hanxiaAsian Brands |
| MPN | HX 1.5x2.6x0.5-1.6N surface mount |
| LCSC Part # | C49234118 |
| Packaging | SMD,2.5x1.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,2.5x1.6mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 2.5mm | |
| Height | 0.55mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 1.6mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Actuator/Cap Color | Silver | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | hanxia | |
| Packaging | SMD,2.5x1.6mm | |
| with Bracket | Without Bracket | |
| PressForce | 1.6N | |
| Length | 2.5mm | |
| Height | 0.55mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 1.6mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | - | |
| With Lamp | No | |
| Actuator/Cap Color | Silver | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



