AGMSEMI AGM618MA
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGM618MA |
| LCSC Part # | C49233863 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 30A PDFN-8(5x6) |
| Description | N-Channel+P-Channel 60V 30A 51W Surface Mount PDFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,915
2,915
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3729 $ 0.3543 | $ 1.77 |
50+ | $ 0.2962 $ 0.2814 | $ 14.07 |
150+ | $ 0.2624 $ 0.2493 | $ 37.40 |
500+ | $ 0.221 $ 0.2100 | $ 105.00 |
3,000+ | $ 0.2026 $ 0.1925 | $ 577.50 |
6,000+ | $ 0.1918 $ 0.1823 | $ 1093.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$