AGMSEMI AGM2025MNA
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGM2025MNA |
| LCSC Part # | C49233852 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET 20V 100A PDFN-8(5x6) |
| Description | 20V 100A 69W 3.2mΩ@4.5V 1V@250uA PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.161 $ 0.1530 | $ 0.77 |
50+ | $ 0.1575 $ 0.1497 | $ 7.49 |
150+ | $ 0.1551 $ 0.1474 | $ 22.11 |
500+ | $ 0.1527 $ 0.1451 | $ 72.55 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$