JIERR RVT6.3V680M6X8
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | RVT6.3V680M6X8 |
| LCSC Part # | C49233132 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 6.3V SMD |
| Description | 680uF 6.3V 120mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,820 
3,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0576 | $ 0.58 |
100+ | $ 0.0452 | $ 4.52 |
300+ | $ 0.0391 | $ 11.73 |
1,000+ | $ 0.0344 | $ 34.40 |
5,000+ | $ 0.0307 | $ 153.50 |
10,000+ | $ 0.0289 | $ 289.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$